SPLD - Simple Programmable Logic Devices HI PERF E2CMOS PLD
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor GAL22V10D15LS technical specifications.
| Package/Case | SOIC |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Supply Current | 90mA |
| RoHS | Not Compliant |
No datasheet is available for this part.