The GAL26CV12B-15LJ is a 12-macrocell simple programmable logic device (SPLD) from Lattice Semiconductor. It operates at a frequency of up to 83.3MHz and has a supply voltage range of 4.75V to 5.25V. The device is packaged in a PLCC package and is suitable for surface mount applications. The GAL26CV12B-15LJ has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor GAL26CV12B-15LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 83.3MHz |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®26CV12 |
| Supply Current | 130mA |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |