The GAL26CV12C-10LJ is a surface mount SPLD from Lattice Semiconductor, packaged in a PLCC. It operates within a temperature range of 0°C to 75°C and is powered by a supply voltage of 4.75V to 5.25V. The device features a propagation delay of 10ns. It is not radiation hardened and is not RoHS compliant.
Lattice Semiconductor GAL26CV12C-10LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 105MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL26CV12C-10LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.