The GAL26CV12C-10LJI is a 12-macrocell simple programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 105MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PLCC package and is suitable for surface mount applications. It has a propagation delay of 10ns and a turn-on delay time of 10ns. The operating temperature range is from -40°C to 85°C.
Lattice Semiconductor GAL26CV12C-10LJI technical specifications.
| Package/Case | PLCC |
| Frequency | 105MHz |
| Lead Free | Contains Lead |
| Max Frequency | 105MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®26CV12 |
| Supply Current | 150mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL26CV12C-10LJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.