The GAL26V12C-10LJ is a 5V 12 macrocell Simple Programmable Logic Device (SPLD) from Lattice Semiconductor. It operates at a maximum frequency of 125MHz and has a maximum supply voltage of 5.25V. The device is packaged in a PLCC-32 package and is suitable for surface mount applications. It has a propagation delay of 10ns and a turn-on delay time of 10ns. The GAL26V12C-10LJ is rated for operation over a temperature range of 0°C to 75°C.
Lattice Semiconductor GAL26V12C-10LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®26V12 |
| Supply Current | 130mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL26V12C-10LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.