The GAL26V12C is a 12-macrocell field-programmable gate array (FPGA) with a maximum operating frequency of 125MHz. It is packaged in a plastic leaded chip carrier (PLCC) and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and requires a supply voltage of 5V. The GAL26V12C is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®26V12 |
| Supply Current | 150mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |