The GAL26V12C-15LJI is a 12-macrocell simple programmable logic device (SPLD) from Lattice Semiconductor. It operates at a maximum frequency of 83.3MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PLCC package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The GAL26V12C-15LJI is not radiation hardened and is not RoHS compliant.
Lattice Semiconductor GAL26V12C-15LJI technical specifications.
| Package/Case | PLCC |
| Frequency | 83.3MHz |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®26V12 |
| Supply Current | 150mA |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL26V12C-15LJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.