The GAL26V12C-15LP is a 12-macrocell programmable logic device with a maximum operating frequency of 83.3MHz. It is packaged in a 28-pin plastic dual in-line package (PDIP-28). The device operates within a temperature range of 0°C to 75°C. The supply voltage range is between 4.75V and 5.25V, with a maximum supply current of 105mA. The device is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor GAL26V12C-15LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL26V12C-15LP technical specifications.
| Package/Case | PDIP |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 12 |
| Package Quantity | 13 |
| RoHS Compliant | No |
| Supply Current | 105mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL26V12C-15LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.