The GAL26V12C-20LJ is a 5V 12-macrocell field-programmable gate array (FPGA) packaged in a PLCC-28 package. It operates over a temperature range of 0°C to 75°C and has a maximum supply voltage of 5.25V. The device has a propagation delay of 20ns and a turn-on delay time of 20ns. It is not radiation hardened and is not RoHS compliant.
Lattice Semiconductor GAL26V12C-20LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 62.5MHz |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®26V12 |
| Supply Current | 105mA |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL26V12C-20LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.