FPGA evaluation board featuring an iCE40™ HX series core architecture. This development kit facilitates prototyping and demonstration with a USB interface for connectivity. Designed as a lead-free component, it is packaged in a box for distribution.
Sign in to ask questions about the Lattice Semiconductor ICE40HX1K-STICK-EVN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ICE40HX1K-STICK-EVN technical specifications.
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | iCE40™ HX |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40HX1K-STICK-EVN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.