Lattice Semiconductor ICE40HX8K-CM225 technical specifications.
| Package/Case | VFBGA |
| Density | 128Kb |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 128Kb |
| Min Supply Voltage | 1.14V |
| Number of Gates | 7680 |
| Number of I/Os | 178 |
| Number of Logic Blocks (LABs) | 960 |
| Number of Logic Elements/Cells | 7680 |
| Number of Registers | 7680 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 131072b |
| RoHS Compliant | Yes |
| Series | HX |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40HX8K-CM225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.