The ICE40LM2K-SWG25TR is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 250 logic blocks and 2048 logic elements/cells. The device operates at a supply voltage of 1.2V and has 18 I/Os. It is packaged in tape and reel quantities of 5000 units. The FPGA is RoHS compliant and has a RAM size of 81920 bits. It is designed to operate within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ICE40LM2K-SWG25TR technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Number of Logic Blocks (LABs) | 250 |
| Number of Logic Elements/Cells | 2048 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RAM Size | 81920b |
| RoHS Compliant | Yes |
| Series | LM |
| RoHS | Compliant |