IC FPGA 18 I/O 25WLCSP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor ICE40LM2K-SWG25TR1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ICE40LM2K-SWG25TR1K technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Number of Logic Blocks (LABs) | 250 |
| Number of Logic Elements/Cells | 2048 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 81920b |
| RoHS Compliant | Yes |
| Series | LM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LM2K-SWG25TR1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.