Lattice Semiconductor ICE40LM4K-S-EVN technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | iCE40™ LM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LM4K-S-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.