iCE40LP1K FPGA Evaluation Kit 3.3MHz 125KB PROM
Lattice Semiconductor ICE40LP1K-BLINK-EVN technical specifications.
| Product Length (mm) | 96.52 |
| Product Width (mm) | 58.42 |
| Type | Evaluation Kit |
| Supported Device | iCE40LP1K |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 3.3MHz |
| Program Memory Size | 125KB |
| Program Memory Type | PROM |
| Main Program Memory Type | PROM |
| USB | 1 |
| SPI | 1 |
| IDE | iCEcube2 Design |
| JTAG Support | No |
| Number of LEDs | 4 |
| Audio Interfaces | No |
| Push Buttons and Switches | 4 |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor ICE40LP1K-BLINK-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.