Field Programmable Gate Array (FPGA) with 1280 logic elements and 1280 macrocells, offering 95 I/Os within a 121UCBGA package. Features a 64Kb RAM size and operates at a maximum frequency of 533MHz. This component supports an operating supply voltage of 1.2V, with a range from 1.14V to 1.26V, and functions across an industrial temperature range of -40°C to 85°C. The BGA package measures 5mm in length and width, with a height of 0.9mm, and is lead-free and RoHS compliant.
Lattice Semiconductor ICE40LP1K-CM121 technical specifications.
| Package/Case | BGA |
| Density | 64Kb |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 1280 |
| Number of I/Os | 95 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 1280 |
| Number of Registers | 1280 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP1K-CM121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.