Field Programmable Gate Array (FPGA) with 1280 logic elements/cells and 1280 macrocells. Features 25 I/Os, 160 Logic Array Blocks (LABs), and 64Kb of RAM. Operates at a maximum frequency of 533MHz with an operating supply voltage of 1.2V, ranging from 1.14V to 1.26V. Housed in a 2.5mm x 2.5mm x 0.9mm VFBGA package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Lattice Semiconductor ICE40LP1K-CM36 technical specifications.
| Package/Case | VFBGA |
| Density | 64Kb |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Number of Gates | 1280 |
| Number of I/Os | 25 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 1280 |
| Number of Registers | 1280 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP1K-CM36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.