Lattice Semiconductor iCE40LP1K-CM36TR technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RAM Size | 65536b |
| RoHS Compliant | Yes |
| Series | LP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor iCE40LP1K-CM36TR to view detailed technical specifications.
No datasheet is available for this part.