The ICE40LP1K-CM36TR1K is a 36-terminal field-programmable gate array from Lattice Semiconductor. It operates within a temperature range of -40°C to 100°C and is supplied with a nominal voltage of 1.2V, a minimum of 1.14V, and a maximum of 1.26V. The device is packaged in a UCBGA-36 package with a width and length of 2.5mm. It is designed for industrial applications and is available in a bottom-terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor ICE40LP1K-CM36TR1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Width | 2.5 |
| Length | 2.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ICE40LP1K-CM36TR1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.