Field Programmable Gate Array (FPGA) with 1280 logic elements/cells and 160 logic blocks (LABs). Features 67 I/Os, 64Kb RAM, and 1280 registers. Operates at a maximum frequency of 533MHz with an operating supply voltage of 1.2V, ranging from 1.14V to 1.26V. Housed in a 7mm x 7mm x 0.9mm QFN surface mount package, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Lattice Semiconductor ICE40LP1K-QN84 technical specifications.
| Package/Case | QFN |
| Density | 64Kb |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 67 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Registers | 1280 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536b |
| RoHS Compliant | Yes |
| Series | iCE40™ LP |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP1K-QN84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.