Lattice Semiconductor ICE40LP384-CM36 technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 384 |
| Operating Supply Current | 21uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP384-CM36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.