FPGA - Field Programmable Gate Array iCE40LP Ultra LowPwr 384 LUTs 1.2V
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ICE40LP384-CM81 technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 384 |
| Operating Supply Current | 21uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | LP |
| RoHS | Not Compliant |
No datasheet is available for this part.