FPGA - Field Programmable Gate Array iCE40LP Ultra LowPwr 384 LUTs 1.2V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor ICE40LP384-CM81TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ICE40LP384-CM81TR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 384 |
| Operating Supply Current | 21uA |
| Operating Supply Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCE40™ LP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP384-CM81TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.