CMOS Field Programmable Gate Array (FPGA) with 384 logic elements and 48 logic blocks. Features 21 I/Os and operates from a 1.14V to 1.26V supply voltage, with a typical operating voltage of 1.2V. This lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 100°C. Packaged in a QFN format, it is supplied in trays.
Lattice Semiconductor ICE40LP384-SG32 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of I/Os | 21 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 384 |
| Operating Supply Current | 21uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | iCE40™ LP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP384-SG32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.