Field-Programmable Gate Array (FPGA) with 3520 logic elements and 440 logic blocks. Features 93 I/Os and 80Kb of RAM. Operates at a maximum frequency of 533MHz with a supply voltage of 1.2V. Packaged in a 121UCBGA (BGA) with dimensions of 5mm x 5mm x 0.9mm. Supports an operating temperature range of -40°C to 85°C and is RoHS compliant.
Lattice Semiconductor ICE40LP4K-CM121 technical specifications.
| Package/Case | BGA |
| Density | 80Kb |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 80Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 3520 |
| Number of I/Os | 93 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Number of Macrocells | 3520 |
| Number of Registers | 3520 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 81920b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP4K-CM121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.