The ICE40LP4K-CM121TR is a 121-pin UCBGA-packaged industrial temperature FPGA from Lattice Semiconductor. It operates within a temperature range of -40°C to 100°C and has a nominal supply voltage of 1.2V. The device has a width and length of 5mm and features a bottom terminal position. It is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Lattice Semiconductor ICE40LP4K-CM121TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ICE40LP4K-CM121TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.