Field-Programmable Gate Array (FPGA) with 3520 logic elements and 3520 registers, offering 167 I/O pins. Features 80Kb of RAM and a maximum operating frequency of 533MHz. Operates with a supply voltage of 1.2V, ranging from 1.14V to 1.26V. Packaged in a 225-pin UCBGA (VFBGA) with dimensions of 7mm x 7mm x 0.9mm. Suitable for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Lattice Semiconductor ICE40LP4K-CM225 technical specifications.
| Package/Case | VFBGA |
| Density | 80Kb |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 80Kb |
| Min Supply Voltage | 1.14V |
| Number of Gates | 3520 |
| Number of I/Os | 167 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Number of Registers | 3520 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 81920b |
| RoHS Compliant | Yes |
| Series | LP |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP4K-CM225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.