Field Programmable Gate Array (FPGA) with 3520 logic elements and 63 I/Os, featuring 80Kb of RAM and 3520 macrocells. Operates at a maximum frequency of 533MHz with a typical supply voltage of 1.2V, within a temperature range of -40°C to 85°C. Packaged in an 81-pin UCBGA (VFBGA) with dimensions of 4mm x 4mm x 0.9mm. RoHS compliant and lead-free.
Lattice Semiconductor ICE40LP4K-CM81 technical specifications.
| Package/Case | VFBGA |
| Density | 80Kb |
| Frequency | 256MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 80Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 3520 |
| Number of I/Os | 63 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Number of Macrocells | 3520 |
| Number of Registers | 3520 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 81920b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCE40™ LP |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP4K-CM81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.