Lattice Semiconductor ICE40LP640-SWG16TR1K technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Package Quantity | 1000 |
| RAM Size | 32768b |
| RoHS Compliant | Yes |
| Series | LP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP640-SWG16TR1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.