Lattice Semiconductor ICE40LP640-SWG16TR50 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 10 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RAM Size | 32768b |
| RoHS Compliant | Yes |
| Series | iCE40™ LP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP640-SWG16TR50 to view detailed technical specifications.
No datasheet is available for this part.