Field Programmable Gate Array (FPGA) with 7680 logic elements and 7680 registers, featuring 960 logic blocks and 93 I/Os. This device offers a memory size of 128Kb, a maximum operating frequency of 533MHz, and operates within a supply voltage range of 1.14V to 1.26V. Packaged in a 121-pin UCBGA with dimensions of 5mm x 5mm x 0.9mm, it supports an operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Lattice Semiconductor ICE40LP8K-CM121 technical specifications.
| Package/Case | BGA |
| Density | 128Kb |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 7680 |
| Number of I/Os | 93 |
| Number of Logic Blocks (LABs) | 960 |
| Number of Logic Elements/Cells | 7680 |
| Number of Registers | 7680 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 131072b |
| RoHS Compliant | Yes |
| Series | LP |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP8K-CM121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.