Field Programmable Gate Array (FPGA) with 7680 logic elements/cells and 960 logic blocks (LABs). Features 128Kb memory size, 63 I/Os, and a maximum operating frequency of 133MHz. Operates at 1.2V with a low 360uA supply current. Packaged in an 81-pin UCBGA (VFBGA) and supplied in trays. RoHS compliant and lead-free, suitable for operation between -40°C and 100°C.
Lattice Semiconductor iCE40LP8K-CM81 technical specifications.
| Package/Case | VFBGA |
| Density | 128Kb |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 128Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 63 |
| Number of Logic Blocks (LABs) | 960 |
| Number of Logic Elements/Cells | 7680 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 131072b |
| RoHS Compliant | Yes |
| Series | iCE40™ LP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor iCE40LP8K-CM81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.