The ICE40UL1K-CM36AITR1K is a 36-pin UCBGA industrial FPGA from Lattice Semiconductor. It operates over a temperature range of -40 to 100 degrees Celsius. The device has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. It is packaged in a 36-pin UCBGA package with terminals on the bottom.
Lattice Semiconductor ICE40UL1K-CM36AITR1K technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ICE40UL1K-CM36AITR1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.