The ICE40UL1K-SWG16ITR50 is a 16-pin BGA field programmable gate array from Lattice Semiconductor. It operates over an industrial temperature range of -40 to 100 degrees Celsius. The device is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The package type is BGA, with terminals positioned on the bottom.
Lattice Semiconductor ICE40UL1K-SWG16ITR50 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ICE40UL1K-SWG16ITR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.