The ICE40UL640-CM36AITR1K is an industrial-grade field-programmable gate array (FPGA) from Lattice Semiconductor. It features 36 terminals and operates within a temperature range of -40°C to 100°C. The device is supplied with a nominal voltage of 1.2V, with minimum and maximum supply voltages of 1.14V and 1.26V, respectively. The FPGA is packaged in an S-PBGA-B36 package, with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor ICE40UL640-CM36AITR1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ICE40UL640-CM36AITR1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.