FPGA Breakout Board featuring an iCE40UP5K-SG48 device. Supports a maximum clock frequency of 12 MHz with SPI Flash program memory. Includes one USB port and two SPI interfaces. Compatible with Diamond Programmer 3.9/Lattice iCEcube2 2017.01 IDE. Equipped with two LEDs.
Checking distributor stock and pricing after the page loads.
| Type | Breakout Board |
| Supported Device | iCE40UP5K-SG48 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 12MHz |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| SPI | 2 |
| IDE | Diamond Programmer 3. 9/Lattice iCEcube2 2017.01 |
| JTAG Support | No |
| Number of LEDs | 2 |
| Audio Interfaces | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |