The iCE40UP5K-MDP-EVN is a development board supporting the iCE5UP5K-WLCSP30 FPGA with a maximum clock frequency of 27 MHz. It features a USB interface, one SPI interface, and a MIPI DSI display interface. The board includes a 2-button user interface and is compatible with the Diamond Programmer 3.8 and Lattice iCEcube2 2017.01 development tools.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | iCE5UP5K-WLCSP30 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 27MHz |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| SPI | 1 |
| Display Interface | MIPI DSI |
| Display Type | LCD |
| IDE | Diamond Programmer 3. 8/Lattice iCEcube2 2017.01 |
| JTAG Support | No |
| Audio Interfaces | Yes |
| Push Buttons and Switches | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |