Field Programmable Gate Array (FPGA) with 1100 logic cells and 64 Kbit RAM. Features 39 user I/Os, 16 block RAMs, and 1 DLL/PLL. Built on 40nm process technology, this SRAM-based FPGA operates from -40°C to 100°C. Housed in a 48-pin QFN EP package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor iCE5LP1K-SG48ITR technical specifications.
| Family Name | iCE40 Ultra |
| Maximum Number of User I/Os | 39 |
| RAM Bits | 64Kbit |
| Device Logic Cells | 1100 |
| Process Technology | 40nm |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Device Number of DLLs/PLLs | 1 |
| Total Number of Block RAM | 16 |
| Pin Count | 48 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |