The ICE5LP2K-SG48ITR is part of the iCE40 Ultra family of ultra-low power FPGAs designed for mobile applications such as smartphones, tablets, and handheld devices. It features 2048 logic cells and 80 kbits of block RAM. The device integrates hard IP blocks for SPI and I2C interfaces, along with two on-chip oscillators (10 kHz and 48 MHz) and DSP functional blocks. It also includes high-current IR and RGB LED drivers to off-load tasks from the primary application processor.
Sign in to ask questions about the Lattice Semiconductor ICE5LP2K-SG48ITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ICE5LP2K-SG48ITR technical specifications.
| Number of Logic Elements/Cells | 2048cells |
| Total RAM Bits | 81920bits |
| Number of I/Os | 39I/O |
| Voltage - Supply | 1.14 ~ 1.26V |
| Operating Temperature Range | -40 to 100°C |
| Number of LABs/CLBs | 256LABs |
| On-chip Oscillators | 0.01 and 48MHz |
| Mounting Type | Surface Mount |
| Supplier Device Package | 48-QFN (7x7)mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Moisture Sensitivity Level (msl) | 3 (168 Hours) |
Download the complete datasheet for Lattice Semiconductor ICE5LP2K-SG48ITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.