iCE5LP4K-SWG36 FPGA Development Kit SPI Flash
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ICE5LP4K-B-EVN technical specifications.
| Type | Development Kit |
| Supported Device | iCE5LP4K-SWG36 |
| Supported Device Technology | FPGA |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| SPI | 1 |
| IDE | Diamond programmer/GUI/iCEcube2 |
| Number of LEDs | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |