Lattice Semiconductor ICE65L01F-TCB121I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 92 |
| Number of Inputs | 92 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ICE65L01F-TCB121I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.