IC FPGA 25 I/O 36WLCSP
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Frequency | 256MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 25 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 10000 |
| RAM Size | 65536b |
| Series | iCE65™ L |
| RoHS | Not Compliant |