
The ICE65L01F-TQN84I is a specific part number for a Lattice Semiconductor iCE65 L series ultra-low-power FPGA, featuring about 1K logic cells, 67 I/O pins, and packaged in an 84-pin VFQFN (Very Thin Quad Flat No-Lead) with an exposed pad, designed for cost-sensitive, high-volume mobile applications needing non-volatile configuration.
Lattice Semiconductor ICE65L01F-TQN84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 67 |
| Number of Inputs | 67 |
| Total RAM Bits | 65536 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ICE65L01F-TQN84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.