Field Programmable Gate Array (FPGA) with 200,000 system gates and 3520 logic cells, built on 65nm process technology. Features 80 Kbit RAM and 20 block RAMs, supporting up to 150 user I/Os. Packaged in a 132-pin Chip Scale Ball Grid Array (CSBGA) with a 0.5mm pin pitch, measuring 8x8x0.85mm. Designed for surface mount applications with an operating temperature range of -40°C to 85°C.
Lattice Semiconductor iCE65L04F-LCB132I technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 132 |
| PCB | 132 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | iCE65 |
| Maximum Number of User I/Os | 150 |
| RAM Bits | 80Kbit |
| Device Logic Cells | 3520 |
| Process Technology | 65nm |
| Device System Gates | 200000 |
| Programmability | Yes |
| Program Memory Type | Flash |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Total Number of Block RAM | 20 |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor iCE65L04F-LCB132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.