The iCE65L04F-TCB132I is an 80Kb field programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 256MHz and a supply voltage of 1.2V, with an operating supply current of 26uA. The device is RoHS compliant and available in a surface mount package, packaged in a tray. It can be used in applications requiring high-speed digital logic and can operate over a temperature range of -40°C to 85°C.
Lattice Semiconductor iCE65L04F-TCB132I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 256MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 80Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3520 |
| Number of I/Os | 95 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Operating Supply Current | 26uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 384 |
| Packaging | Tray |
| RAM Size | 81920b |
| RoHS Compliant | Yes |
| Series | iCE65™ L |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor iCE65L04F-TCB132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.