The iCE65L04F-TCB196I is an 80Kb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 3520 logic elements, 150 I/Os, and operates at a maximum frequency of 256MHz. The device is powered by a 1.2V supply voltage and has an operating supply current of 26uA. The iCE65L04F-TCB196I is packaged in a tray and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor iCE65L04F-TCB196I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 256MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 80Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3520 |
| Number of I/Os | 150 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Operating Supply Current | 26uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 248 |
| Packaging | Tray |
| RAM Size | 81920b |
| RoHS Compliant | Yes |
| Series | iCE65™ L |
| RoHS | Compliant |
No datasheet is available for this part.