FPGA - Field Programmable Gate Array iCE65 7680 LUTs, 1.0 1.2V Ultra Low-Power
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor iCE65L08F-LCB196C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 256MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 7680 |
| Number of I/Os | 150 |
| Number of Logic Blocks (LABs) | 960 |
| Number of Logic Elements/Cells | 7680 |
| Operating Supply Current | 54uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 248 |
| Packaging | Tray |
| RAM Size | 131072b |
| RoHS Compliant | Yes |
| Series | iCE65™ L |
| RoHS | Compliant |
No datasheet is available for this part.