Lattice Semiconductor ICE65L08F-LCB284C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 284 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B284 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1 |
| Number of Outputs | 222 |
| Number of Inputs | 222 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ICE65L08F-LCB284C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.