FPGA iCE65 Family 400K Gates 7680 Cells 65nm Technology 1.2V Wafer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor iCE65L08F-LCC132C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor iCE65L08F-LCC132C technical specifications.
| Package Family Name | Wafer |
| Package/Case | Wafer |
| Family Name | iCE65 |
| Maximum Number of User I/Os | 55 |
| RAM Bits | 128Kbit |
| Device Logic Cells | 7680 |
| Process Technology | 65nm |
| Device System Gates | 400000 |
| Programmability | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Total Number of Block RAM | 32 |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor iCE65L08F-LCC132C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.