Lattice Semiconductor ICE65L08F-TCC72I technical specifications.
| Max Frequency | 256MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 7680 |
| Number of I/Os | 55 |
| Number of Logic Blocks (LABs) | 960 |
| Number of Logic Elements/Cells | 7680 |
| Operating Supply Current | 54uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tray |
| RAM Size | 131072b |
| Series | iCE65™ L |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ICE65L08F-TCC72I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.